Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 28-Pin HTSSOP EP Tube
Rochester Electronics TPA6030A4PWP technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 3W |
| Packaging | Bulk |
| Quiescent Current | 18mA |
| RoHS | Not Compliant |
No datasheet is available for this part.