50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-SOIC -40 to 85
Rochester Electronics TPA6102A2D technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 8 |
| Output Power | 50mW |
| Packaging | Bulk |
| Quiescent Current | 750uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.