50-mW, stereo, analog input headphone amplifier & 14 dB fixed-gain 8-VSSOP -40 to 85
Rochester Electronics TPA6102A2DGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Output Power | 50mW |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.