150-MW Stereo Audio Power Amplifier | IC Amp Audio Pwr .15W Ster 8SOIC
Rochester Electronics TPA6111A2D technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 150mW |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.