Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube
Rochester Electronics TPA6111A2DGN technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Power | 150mW |
| Packaging | Bulk |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.