Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP T/R
Rochester Electronics TPA6111A2DGNR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Power | 150mW |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.