Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R
Rochester Electronics TPA6111A2DR technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Output Power | 150mW |
| Packaging | Bulk |
| Quiescent Current | 1.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.