Audio Amp Headphone 2-CH Stereo 0.025W Class-AB 16-Pin DSBGA T/R
Rochester Electronics TPA6136A2YFFT technical specifications.
| Lead Free | Lead Free |
| Output Power | 25mW |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.