Rochester Electronics TPA6205A1DRBR technical specifications.
| Lead Free | Lead Free |
| Output Power | 1.25W |
| Packaging | Tape and Reel |
| Quiescent Current | 1.7mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPA6205A1DRBR to view detailed technical specifications.
No datasheet is available for this part.