Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin BGA MICROSTAR JUNIOR T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics TPA6205A1ZQVR technical specifications.
| Lead Free | Lead Free |
| Output Power | 1.25W |
| Packaging | Cut Tape |
| Quiescent Current | 1.7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.