700-mW, mono, analog input, Class-AB audio amplifier 8-HVSSOP
Rochester Electronics TPA721DGN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 700mW |
| Packaging | Bulk |
| Quiescent Current | 1.25mA |
| RoHS | Not Compliant |
No datasheet is available for this part.