Quad 1.5-pF, 5.5-V, ±8-kV ESD protection diode with 1-nA max leakage & VCC pin for USB 2.0 6-SON -40 to 85
Rochester Electronics TPD4E001DRSR technical specifications.
| Capacitance | 1.5pF |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.