Quad 11-pF, 5.5-V, ±15-kV ESD protection diode 5-SOT-5X3 -40 to 85
Rochester Electronics TPD4E002DRLR technical specifications.
| Capacitance | 11pF |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.