ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-70 T/R / TVS DIODE 5.5VWM SC70-6
Rochester Electronics TPD4S009DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.