Rochester Electronics TPD6E001RSER technical specifications.
| Capacitance | 1.5pF |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPD6E001RSER to view detailed technical specifications.
No datasheet is available for this part.