ESD Suppressor Diode Diode Array Uni-Dir 5.5V 12-Pin WQFN EP T/R
Rochester Electronics TPD6E001RSFR technical specifications.
| Capacitance | 1.5pF |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.