8 channel 0.8-pF, 5.5-V, ±8-kV ESD protection diode for HDMI & Displayport 15-SON -40 to 85
Rochester Electronics TPD8S009DSMR technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 8 |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.