Three-Phase Brushless Motor PM Controller 38-TSSOP 0 to 70
Rochester Electronics TPIC43T02DA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Output Current | 10mA |
| Output Voltage | 19V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.