1.2-mA/1.2-mA 4-channel gate driver with fault-Mode Selection 32-TSSOP -40 to 125
Rochester Electronics TPIC44H01DA technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Width | 6.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.