1.2-mA/1.2-mA 4-channel gate driver with low-Duty PWM in Short-, Open-Load, Over-Bat-voltage 24-SSOP -40 to 125
Rochester Electronics TPIC44L02DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.