Rochester Electronics TPIC6595N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 15uA |
| Number of Outputs | 8 |
| Output Voltage | 45V |
| Packaging | Bulk |
| Power Dissipation | 230mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.