8-bit shift register for enhanced cascading with enable/shutdown 20-PDIP -40 to 125
Rochester Electronics TPIC6A596NE technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Output Voltage | 50V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.