Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin PDIP Tube
Rochester Electronics TPIC6C596N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Output Voltage | 33V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.