Sensor and Detector Interface 5.25V 7.5mA SPI Interface Automotive 20-Pin SOIC Tube
Rochester Electronics TPIC8101DW technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 20mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.