8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125
Rochester Electronics TPL9201N technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Drivers | 8 |
| Output Current | 150mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.