TPL9202PWP
Rochester Electronics TPL9202PWP technical specifications.
| Lead Free | Lead Free |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Output Current | 200mA |
| Output Voltage | 16.5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.