DC DC Controller Single-OUT Sync Buck 11.4V to 12.6V Input 8-Pin SOIC Tube
Rochester Electronics TPPM0115D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 400mW |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.