Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 8-Pin SOIC Tube
Rochester Electronics TPS2010D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Resistance | 95mR |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| Quiescent Current | 73uA |
| RoHS | Not Compliant |
No datasheet is available for this part.