Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 8-Pin SOIC T/R
Rochester Electronics TPS2011ADR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Quiescent Current | 73uA |
| RoHS | Not Compliant |
No datasheet is available for this part.