Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.6A 14-Pin HTSSOP EP Tube
Rochester Electronics TPS2011APWP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Quiescent Current | 73uA |
| RoHS | Not Compliant |
No datasheet is available for this part.