0.66A, 4-5.5V Single Hi-Side MOSFET, Fault eport, Act-Low Enable 8-SOIC
Rochester Electronics TPS2014D technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 75mR |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 7.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.