0.66A, 4-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC
Rochester Electronics TPS2014DR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 75mR |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.