USB Power High Slide Distribution Switch Single 2.7 Volt to 5.5 Volt 3 Amp 8 Pin SOIC Tube
Rochester Electronics TPS2024D technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 33mR |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 2A |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.