0.22A, 2.7-5.5V single hot-swap IC hi-side MOSFET, fault report, active-high enable 8-PDIP -40 to 85
Rochester Electronics TPS2030P technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.