USB Power High Slide Distribution Switch Single 2.7 Volt To 5.5 Volt 1.5 Amp 8 Pin SOIC Tube
Rochester Electronics TPS2032D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.8V |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.