The TPS2041D is a single channel power switch from Rochester Electronics with a continuous drain current of 500mA and a power dissipation of 725mW. It features a drain to source resistance of 135mR and an output voltage of 6.3V. The device is packaged in a lead-free SOIC package and is compliant with Reach SVHC regulations.
Rochester Electronics TPS2041D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Voltage | 6.3V |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.