USB Power S Watt Hi Side/Distribution Dual 5.5 Volt 0.75A to 1.25A 8-Pin HVSSOP EP
Rochester Electronics TPS2042BDGN technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.