0.7A, 2.7-5.5-V dual (1in/2out) , active-low enable 8-SOIC -40 to 85
Rochester Electronics TPS2042D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| RoHS | Not Compliant |
No datasheet is available for this part.