Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.25A 8-Pin SOIC Tube
Rochester Electronics TPS2046BD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.