0.345A, 2.7-5.5V Dual (1In/2Out) Hi-Side MOSFET, Fault eport, Act-Low Enable 8-PDIP -40 to 85
Rochester Electronics TPS2046P technical specifications.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 1.18W |
| RoHS | Not Compliant |
No datasheet is available for this part.