0.7A, 2.7-5.5-V dual (1in/ 2out) , fault report, active-high enable 8-SOIC 0 to 85
Rochester Electronics TPS2052ADR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| RoHS | Not Compliant |
No datasheet is available for this part.