0.5A, dual channel, current-limited, power-distribution switches 8-SOIC -40 to 85
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |