0.5A, dual channel, current-limited, power-distribution switches 8-SON -40 to 85
Rochester Electronics TPS2052BDRBT technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.