0.29A, 2.7-5.5-V triple (2in/3out) , fault report, active-high enable 16-SOIC 0 to 85
Rochester Electronics TPS2057AD technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Resistance | 100mR |
| Lead Free | Lead Free |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Power Dissipation | 1.12W |
| RoHS | Not Compliant |
No datasheet is available for this part.