Dual 1A, active-high, current-limited, power-distribution switches 8-HVSSOP -40 to 85
Rochester Electronics TPS2066DGNR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.