1.5A, 2.7-5.5V USB power switch, active-high enable 8-HVSSOP -40 to 85
Rochester Electronics TPS2069DGN technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.