USB Power SW USB HUB Power Controllers Quad 5.5V 0.2A 24-Pin SSOP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |