2-ch, 5.5-V, 0.7-A, 80-mΩ, load switch with active high and low enables 8-SOIC 0 to 85
Rochester Electronics TPS2081D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Bulk |
| Power Dissipation | 725mW |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.