4-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high and low enables 16-SOIC 0 to 0
Rochester Electronics TPS2096D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 1.12W |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.