2.8-V to 5.5-V, 84-mΩ, 1.25-A, power mux with manual and automatic switchover 8-TSSOP -40 to 85
Rochester Electronics TPS2111APWR technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 55uA |
| Number of Outputs | 1 |
| Output Voltage | 6V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.